Leuze KD Series Cable, 8 Cores, 0.25 mm² CSA, Unscreened, 10 m, Black Polyurethane Sheath
- RS Stock No.:
- 783-791
- Mfr. Part No.:
- KD U-M12-8A-P1-100
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€58.00
(exc. VAT)
€71.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.00 |
*price indicative
- RS Stock No.:
- 783-791
- Mfr. Part No.:
- KD U-M12-8A-P1-100
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Series | KD Series | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Cable Length | 10m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Round | |
| Standards/Approvals | c UL US | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Series KD Series | ||
Product Type Cable | ||
Number of Cores 8 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Cable Length 10m | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Round | ||
Standards/Approvals c UL US | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable is designed for robust applications, featuring high resistance to oils and lubricants. Optimised for flexible and stationary use, it caters to demanding environments without compromising performance.
Operating voltage supports up to 30 V AC/DC
Features an IP65 and IP67 degree of protection for superior reliability
Conductors are colour-coded for easy identification
Torsion suitability of ±30° / m ensures flexibility during use
Resistance to hydrolysis and microbes for extended lifespan
Flame retardant properties comply with industry standards
Related links
- Leuze KD Series Cable 0.34 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 25 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 2 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.34 mm² CSA 20 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyurethane Sheath
