TE Connectivity Female Right Angle to Cable, 0.5 m
- RS Stock No.:
- 785-395
- Mfr. Part No.:
- T4161220008-001
- Manufacturer:
- TE Connectivity
Subtotal (15 units, in bags of 15)*
€285.50
(exc. VAT)
€351.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.50 | €19.033 |
*price indicative
- RS Stock No.:
- 785-395
- Mfr. Part No.:
- T4161220008-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Series | T4161 | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Series T4161 | ||
Jacket Material Polyurethane | ||
Cable Length 0.5m | ||
Jacket Colour Blue | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity premium cable assembly provides reliable connectivity solutions, is designed for use in demanding industrial environments. Built to withstand harsh conditions, this cable assembly facilitates seamless communication for various sensor and actuator applications.
IP67 rated for dust and waterproof capabilities
Available in standard and custom lengths, accommodating various installation needs
Manufactured with Durable materials ensuring long-lasting performance
Provides options for shielded and unshielded configurations to suit specific applications
Related links
- TE Connectivity Female Right Angle to Cable, 0.5 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 0.5 m
