TE Connectivity Female Right Angle to Cable, 0.5 m
- RS Stock No.:
- 785-398
- Mfr. Part No.:
- TAA754A1611-001
- Manufacturer:
- TE Connectivity
Subtotal (15 units, in bags of 15)*
€296.86
(exc. VAT)
€365.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €296.86 | €19.791 |
*price indicative
- RS Stock No.:
- 785-398
- Mfr. Part No.:
- TAA754A1611-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAA75 | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 0.5m | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAA75 | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 0.5m | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Voltage 60V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly provides reliable electrical connections for industrial applications, is designed specifically to excel in challenging environments and ensure robust operational performance across various settings.
IP67 rated for protection against dust and water ingress
Available in shielded and unshielded options for versatile usage
Composed of Durable materials like PVC and PUR for longevity
Supports various connector types and configurations to meet specific needs
Related links
- TE Connectivity Female Right Angle to Cable, 0.5 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 0.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 2 way M12 to Female 2 way M12 Cable Assembly, 0.5 m
