TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- RS Stock No.:
- 785-503
- Mfr. Part No.:
- 1-2317142-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€219.49
(exc. VAT)
€269.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.49 |
*price indicative
- RS Stock No.:
- 785-503
- Mfr. Part No.:
- 1-2317142-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2317142 | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Fire Retardant Zero Halogen | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 Plug | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Plug | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2317142 | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Fire Retardant Zero Halogen | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A M12 Plug | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 Plug | ||
Voltage 48V | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- DE
The TE Connectivity Male pin is designed for High performance industrial applications, providing reliable connectivity and robust construction, Ideal for environments subject to severe shocks and vibrations.
Pre-assembled to significantly decrease installation time
Features a crimped cable strain relief to prevent conductor breakage
Fire and smoke compliant according to EN45545 HL3 standards
Data speeds of up to 10 Gb/s with CAT7 cable
Compliant with shock and vibration standards set by EN61373 Cat1 Class B
Available in lengths from 1m to 20m with 0.5m increments
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- TE Connectivity Male 3 way M12 Plug to Female 3 way M12 Socket Cable Assembly, 1.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 1.5 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
