TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- RS Stock No.:
- 472-716
- Distrelec Article No.:
- 303-17-870
- Mfr. Part No.:
- 1-2317142-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€198.83
(exc. VAT)
€244.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.83 |
*price indicative
- RS Stock No.:
- 472-716
- Distrelec Article No.:
- 303-17-870
- Mfr. Part No.:
- 1-2317142-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2317142 | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2317142 | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE cable assembly offers a robust and reliable solution for connecting devices in industrial applications. Designed for optimal performance, the cable features a plug-to-plug configuration with a generous length of 2.0 metres, making it ideal for various setups. Its durability and flexibility ensure that it can withstand the rigours of demanding environments, providing uninterrupted connectivity. The product is compliant with critical regulations, ensuring safety and reliability while promoting sustainability. Whether used in automation systems, sensor connections, or other electronic applications, this cable is engineered to deliver superior performance.
Offers a robust plug-to-plug design for seamless connectivity
Boasts a substantial length for versatile installation options
Constructed to endure challenging industrial environments
Compliant with EU RoHS and ELV directives for safety
Halogen-free materials enhance environmental sustainability
Easy to integrate with a variety of devices for added convenience
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 1 m
- TE Connectivity Male Straight to Straight Cable Assembly, 4 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- TE Connectivity Male 8 way A8-M Straight 8.4 mm
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 19.5 m
