Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 600 mm
- RS Stock No.:
- 786-173
- Mfr. Part No.:
- 1200660971
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€330.71
(exc. VAT)
€406.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €330.71 | €110.237 |
*price indicative
- RS Stock No.:
- 786-173
- Mfr. Part No.:
- 1200660971
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130066 | |
| Cable Length | 600mm | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130066 | ||
Cable Length 600mm | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IT
The Molex Advanced connector features a robust design, ensuring reliable connections in various applications. It is engineered to support High performance electrical requirements, delivering exceptional functionality in demanding environments.
Supports high-performance electrical requirements for diverse applications
Engineered for reliable connections, enhancing overall system performance
Designed for use in demanding environments, ensuring durability and longevity
Offers exceptional functionality, making it suitable for critical applications
Related links
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 600 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- HARTING Male 4 way M12 to Cable Assembly, 600 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
- Molex 4 Way Female Zero Hachi to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female KK 396 to 4 Way Female Unterminated Cable Assembly, 600 mm
- Molex 4 Way Female Mini50 to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
