RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 124-7072
- Distrelec Article No.:
- 304-02-639
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.80 | - |
| 5 - 24 | €14.04 | €3.80 |
| 25 - 49 | €13.31 | €37.25 |
| 50 + | €11.83 | €148.50 |
*price indicative
- RS Stock No.:
- 124-7072
- Distrelec Article No.:
- 304-02-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 5 Core M12 Sensor Actuator Cable Assembly (2m)
A right angled M12 sensor cable with a partially stripped unterminated end for the creation of bespoke cable assemblies. M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use.
The M12 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Brass coupling ring and suitable for temperatures ranging from -25 to +75°C.
A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
M12 sensor cable assembly
Right angle connector
5 core cable
1.25mm Core diameter
Gold plated contacts
Un-terminated and partially stripped
Insulation Resistance 100 MΩ
Wide operating temperature range of -25 to 75°C
PUR sheath
Neoprene O-Ring
Nickel plated Brass coupling nut
IP67 rated
2m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 2 m
