Murrelektronik Limited Male 4 way M12, Straight to Unterminated Power Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€73.44

(exc. VAT)

€90.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€73.44
5 +€63.53

*price indicative

RS Stock No.:
144-1244
Mfr. Part No.:
7000-P6201-P060500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Power Cable

Series

S-Coded

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

630V ac, 630V ac

Standards/Approvals

CSA, EN 60529, IEC 60664-1 Category I, UL

IP Rating

IP65, IP67

Coding

S

COO (Country of Origin):
DE

Murrelektronik Limited Straight M12 to Unterminated Cable Assembly


The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 4 core 5m cable. The resistance to aggressive media should be individually tested for your application.

Features and Benefits


• Good resistance against chemicals and oils

• Polyurethane outer sheath material

• Polyurethane insulation material

Applications


• Car audio components

• Construction machinery

• Hydraulics

• Pneumatics and lift stations

• Spacecraft environments

• Coil installation

• Automation control of cranes

• Aviation

• Ventilation systems

Certifications


• CSA certified

• EN 60529

• IEC60664-1 Category I

• IP65 rated

• IP67 rated

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy