Murrelektronik Limited Male 4 way M12, Straight to Unterminated Power Cable, 10 m
- RS Stock No.:
- 144-1235
- Mfr. Part No.:
- 7000-P7201-P071000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€104.59
(exc. VAT)
€128.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.59 |
*price indicative
- RS Stock No.:
- 144-1235
- Mfr. Part No.:
- 7000-P7201-P071000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | T-Coded | |
| Product Type | Power Cable | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series T-Coded | ||
Product Type Power Cable | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
Coding T | ||
- COO (Country of Origin):
- DE
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Related links
- Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
- Murrelektronik Limited Female 4 way M12 10 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
