Bulgin Male 5 way Straight to Unterminated Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

€31.61

(exc. VAT)

€38.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€31.61
5 - 24€28.48
25 - 49€26.90
50 +€25.26

*price indicative

RS Stock No.:
144-6700
Mfr. Part No.:
PXMBNI08RPM05BFL001
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Sensor Actuator Cable

Series

M8

Jacket Material

Thermoplastic Polyurethane, Polyurethane, Polyvinyl Chloride

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

30 V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.

Straight & right angled configurations

3, 4 or 5 contacts

Metal & plastic shell options

A & B coded

Environmental protection class IP67

Field installable connectors, panel mounts & overmolded cable options

PVC or PUR jacketed cable variants with many lengths from 1m – 15m

M8 Rear Panel Mounting Male

Available in 3, 4 and 5 poles

PCB or flying lead termination

Rear panel mounting M8

Mates with Flex Body connectors

Related links