Bulgin Male 4 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6711
- Mfr. Part No.:
- PXMBNI08FPM04AFL001
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€28.48
(exc. VAT)
€35.03
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.48 |
*price indicative
- RS Stock No.:
- 144-6711
- Mfr. Part No.:
- PXMBNI08FPM04AFL001
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Jacket Material | Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey, Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Jacket Material Thermoplastic Polyurethane, Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey, Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Front Panel Mounting Male
Related links
- Bulgin Male 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Male 4 way M12 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Circular Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 2 m
