Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 144-6707
- Distrelec Article No.:
- 304-09-405
- Mfr. Part No.:
- PXMBNI08FPF03AFL001
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.72 |
*price indicative
- RS Stock No.:
- 144-6707
- Distrelec Article No.:
- 304-09-405
- Mfr. Part No.:
- PXMBNI08FPF03AFL001
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey, Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey, Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Front Panel Mounting Female
Available in 3, 4 and 5 poles
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
Related links
- Bulgin Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
