Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m

Image representative of range

Subtotal (1 pack of 5 units)*

€256.27

(exc. VAT)

€315.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€256.27€51.254

*price indicative

RS Stock No.:
685-186
Mfr. Part No.:
PXPTPU12FIM04DCL010PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Industrial Automation Cable Assembly

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Panel Mount Connector

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bulgin D Code TPU in-line overmould Flex cable connector features 4 contact pins and comes pre-wired with a 1m PUR jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. The connector ensures secure and reliable connections. It is designed for durability and high performance in industrial environments.

Choice of Sealing Caps available separately to maintain IP rating of unmated connectors

Mate with M12 Series Flex Body and Panel Mount Connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy