Bulgin Male 8 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€40.40

(exc. VAT)

€49.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€40.40-
5 - 24€36.369%
25 - 49€34.3414%
50 +€32.3319%

*price indicative

RS Stock No.:
144-6881
Mfr. Part No.:
PXPPVC12FIM08ACL010PVC
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.

Reliable industry standard screw locking mechanism

IP67 degree of protection

A, B and D Coded versions

Field installable, cable and panel mount options

Plastic and metal options variants

Straight and right angled forms

Overmolded PVC or PUR cable connectors

Shielded options

Pole variants from 3 – 12

M12 Flex Inline Body Male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy