RS PRO Female 12 way Straight to Unterminated Sensor Actuator Cable, 100 mm
- RS Stock No.:
- 144-7636
- Distrelec Article No.:
- 304-03-973
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.20
View bulk pricing optionsSubtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.19 | - |
| 5 - 9 | €23.95 | €6.20 |
| 10 - 49 | €22.66 | €25.30 |
| 50 + | €21.39 | €190.00 |
*price indicative
- RS Stock No.:
- 144-7636
- Distrelec Article No.:
- 304-03-973
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 100mm | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, TUV Certified | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 100mm | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, TUV Certified | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated;Supplied with a neoprene O-Ring;Number of poles: 4;Both Female and Male versions available
Related links
- RS PRO Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 12 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Right Angle to Unterminated 12 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
