Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 751-9069
- Mfr. Part No.:
- 1200060664
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.66
(exc. VAT)
€42.63
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.66 |
| 5 - 24 | €32.92 |
| 25 + | €31.19 |
*price indicative
- RS Stock No.:
- 751-9069
- Mfr. Part No.:
- 1200060664
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Micro-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex Right-Angle Female M12 to Free End Sensor Actuator Cable, 10m Length - Micro-Change Series - 1200060664
Use this Brad from Molex sensor actuator cable to link your detectors and transducers to control equipment in industrial automation settings. The unit has a durable and impact-resistant polyvinyl chloride (PVC) housing, making it practical for use in rough conditions. Its ample length of 10 metres provides you with the option of either cutting it to suit your system specification or using the entire span to link distant devices. This cable is single-ended, with a female M12 connector at one end and free wires at the other, so you can use it to extend an existing connection for flexibility.
• Inter-mateable with 3-pole and 4-pole cables for improved versatility
• Polyurethane (PUR) connector housing for insulation from electric shock
• IP67 (ingress protection) rating indicates ability to withstand dust and immersion in up to 1m of water
• Right-angle orientation for easy fitting in tight spots
Applications
• Aerospace industry
• Pharmaceutical manufacturing plants
• Food and beverage production faciities
What's the voltage rating of this cable?
This cable has a voltage rating of 250V for both AC and DC supplies, making it suitable for applications using high electric power transmission.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 34 way M12 10 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M8 to 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
