RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 144-7667
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €7.85
View bulk pricing optionsSubtotal (1 unit)*
€31.89
(exc. VAT)
€39.22
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.89 | - |
| 5 - 9 | €30.32 | €7.85 |
| 10 - 49 | €28.70 | €31.90 |
| 50 + | €27.10 | €239.50 |
*price indicative
- RS Stock No.:
- 144-7667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, TUV Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CE, TUV Certified | ||
- COO (Country of Origin):
- IN
RS PRO Sensor Actuator Cable - M12 Connector Male, 2m
The RS PRO sensor actuator cable is designed to provide unmatched performance and reliability. The 12-core multi-strand design ensures excellent signal integrity and durability, making it ideal for complex sensor and actuator setups. It offers a length of 2m, flexibility and convenience, allowing for easy routing in various configurations.
Upon inspection there is a black PVC sheath for protection, flexibility, and resistance to wear and tear. A neoprene O-ring is included for a reliable seal, perfect for industrial applications where dust and moisture resistance are crucial.
Electrical Specifications
Designed to handle up to 30V, this cable is perfect for low-voltage applications, ensuring safe and reliable operation. With a current rating of 1.5A, it can support various sensor and actuator devices efficiently. The gold flash plating on the contacts ensures superior conductivity and resistance to corrosion, providing reliable and consistent electrical connections over time.
Features & Benefits
Applications
Related links
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 2 m
- RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
