Lumberg Automation Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 161-5837
- Mfr. Part No.:
- 28382 RKMWV 4-225/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€128.36
(exc. VAT)
€157.88
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €12.836 | €128.36 |
*price indicative
- RS Stock No.:
- 161-5837
- Mfr. Part No.:
- 28382 RKMWV 4-225/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV 4-225 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | IEC 60754-1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV 4-225 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals IEC 60754-1 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Related links
- Lumberg Automation Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
