Lumberg Automation Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2751
- Mfr. Part No.:
- 44584 RKM 4-225/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 197-2751
- Mfr. Part No.:
- 44584 RKM 4-225/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKM | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKM | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden snap-In sensor/actuator single-ended cordset has M8 4-pin straight female connector and cable length is 2m. This cordset has an electrical voltage rating of 30V AC/DC and a current rating of 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable
