TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 box of 25 units)*

€367.80

(exc. VAT)

€452.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€14.712€367.80

*price indicative

RS Stock No.:
164-8893
Distrelec Article No.:
304-63-423
Mfr. Part No.:
2273110-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polypropylene

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

Straight

Voltage

60V ac, 60V ac

Standards/Approvals

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

IP Rating

IP65, IP67

Coding

A

M8 to M12 Connector


From TE Connectivity, the M8 to M12 Connector cable assembly is Ideal for secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for M8 to M12 transference.

The TE Connectivity range of M8 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

• A Keying

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy