TE Connectivity Female 3 way M8, Straight to M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 470-772
- Distrelec Article No.:
- 304-65-067
- Mfr. Part No.:
- 2273108-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-772
- Distrelec Article No.:
- 304-65-067
- Mfr. Part No.:
- 2273108-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 to M12 Cable Assembly exemplifies robust engineering tailored for sensor and actuator applications. Designed with versatility in mind, it boasts a generous length of 1.5 meters, facilitating seamless connectivity across various setups. The assembly features a double-ended configuration, ensuring compatibility with a range of devices, while the A Code keying guarantees reliable and secure connections. The durable construction includes a PUR jacket that withstands a wide temperature range, making it suitable for diverse operational environments. Ideal for professionals looking to streamline their electronic configurations, this cable assembly combines convenience with high performance, providing a dependable solution for complex systems.
Offers exceptional flexibility in installation and use
Constructed to endure challenging environmental conditions
Facilitates quick and secure connections with minimal setup
Designed to support a wide range of sensor and actuator applications
Related links
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
