Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5683
- Mfr. Part No.:
- 11355 RKT 4-225/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€186.76
(exc. VAT)
€229.71
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €18.676 | €186.76 |
*price indicative
- RS Stock No.:
- 168-5683
- Mfr. Part No.:
- 11355 RKT 4-225/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- HU
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C
Note
3 pole (4 poles but 1 not connected) cord set are wired (1-4) brown, no colour, blue and black.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
4 pole: brown, white, blue and black.
5 pole: brown, white, blue, black, green/yellow.
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight 15 m
- Lumberg Automation Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
