Lumberg Automation Female 4 way Straight, M12 Connector to Unterminated Free End Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

€34.45

(exc. VAT)

€42.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 22 January 2027
  • Plus 45 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.45

*price indicative

RS Stock No.:
197-2737
Mfr. Part No.:
44229 RKT 4-225/15 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Straight, M12 Connector

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

Standards/Approvals

CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CN

Belden Lumberg Automation Straight Female M12 to Free End Sensor Actuator Cable, 15m Length - RKT Series - 44229 RKT 4-225/15 M


For reliable communication between your sensors and control systems, choose this robust cable from Belden's Lumberg Automation range. Its PUR jacket offers protection from impact and corrosion, making this cable suitable for use in harsh industrial environments. As it has one unterminated end, you can customise it to suit your application. It's self-extinguishing for increased safety in the event of a fire.

Features & Benefits


• Length of 15m for connections across long distances

• Tinned copper contacts are conductive and corrosion-resistant for a stable connection

• Wide operating temperature range of -40°C to +90°C for use in demanding conditions

Applications


• Process and packaging industry

• Gas plants

• Medical equipment

Is this cable dustproof?


Yes, this cable's IP69K rating indicates that it's fully protected against dust and high-pressure, high-temperature water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy