Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5693
Mfr. Part No.:
17852 RKMV 3-224/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Jacket Colour

Orange, Black

Jacket Material

PUR, PVC

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

63V

IP Rating

IP67, IP69K

Standards/Approvals

RoHS Compliant

Coding

A

COO (Country of Origin):
CZ

M8 Connector, RKMV Series, Actuator - Sensor Cord set


RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU

Connector IP67/69K rated when mated

O ring material FKM

Knurled Nut Cuzn nickel plated

Contact material CuZn pre-nickeled 0.8 Micron gold plated

Temperature range -40 → +90 ° C

Note

3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy