Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 197-3012
- Distrelec Article No.:
- 144-73-926
- Mfr. Part No.:
- 17082 RST 3-RKMV 3-224/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€19.05
(exc. VAT)
€23.43
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 December 2026
- Plus 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.05 |
*price indicative
- RS Stock No.:
- 197-3012
- Distrelec Article No.:
- 144-73-926
- Mfr. Part No.:
- 17082 RST 3-RKMV 3-224/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | IEC 60754-1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals IEC 60754-1 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 50V AC / 60V DC Operating Voltage, 4A Current Rating - RST Series - 17082 RST 3-RKMV 3-224/2 M
Keep connections in your system stable with this sensor actuator cable from Belden Lumberg Automation. It's a ruggedly built unit with a male M12 and a female M8 connector made of nickel-plated metal mounted on a durable TPU body. This means it stands up well in demanding industrial installations. To support workplace safety, the entire unit is free of halogen and has good resistance to chemicals and oils.
Features & Benefits
• 1.5kV impulse protection prevents surges from damaging your equipment
• Copper contact base material for efficient electrical conduction
• Coupling screw attachment style for fast and secure assembly
Applications
• Robotics systems
• Telecommunications networks
• Packaging lines
What ingress protection rating does this unit have?
This sensor actuator cable has an IP69K rating, which means it's dust-tight and withstands high-pressure and high-temperature washdowns. This makes it an ideal option for hygiene-critical jobs.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
