Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5700
- Mfr. Part No.:
- 11278 RKM 3-06/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€142.56
(exc. VAT)
€175.35
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €14.256 | €142.56 |
*price indicative
- RS Stock No.:
- 168-5700
- Mfr. Part No.:
- 11278 RKM 3-06/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 63V | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 63V | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M8 Connector, RKM - Series, Actuator - Sensor Cord set
RKM series M8 connectors feature an industry standard 3 pole push pull female connector with a straight configuration and a single ended 3 wire cord set, coloured (1-3) brown, blue and black. RKM series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP65 rated when mated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 °C
Related links
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
