Molex Circular Connector, 5 Contacts, Front, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 174-6455
- Mfr. Part No.:
- 120011-0033
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 20 units)*
€138.96
(exc. VAT)
€170.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | €6.948 | €138.96 |
| 100 - 180 | €6.755 | €135.10 |
| 200 + | €6.573 | €131.46 |
*price indicative
- RS Stock No.:
- 174-6455
- Mfr. Part No.:
- 120011-0033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Micro-Change | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 5 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Micro-Change | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Maximum Operating Temperature 80°C | ||
Pole Format 5 | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Molex Micro-Change Series Circular Connector, 0.30m Length, 4A Current Rating - 120011-0033
This circular connector is designed specifically for industrial applications. With a length of 0.30m, it features a front mount design that facilitates easy installation and secure connections. This connector effectively provides robust electrical performance, making it suitable for various environments.
Features & Benefits
• Five poles allow for versatile connectivity options
• Internal thread coupling ensures secure attachment
• Capable of handling 4A maximum current per contact
• Nickel-plated brass construction enhances durability and conductivity
Applications
• Utilised in automation systems for reliable data transfer
• Can used in heavy machinery electrical connections
• Ideal for sensor interfaces requiring robust connectors
• Integrated into various electrical enclosures for secure connectivity
What is the significance of the IP67 rating for this connector?
The IP67 rating indicates it is dust-tight and can withstand immersion in water up to 1m for 30 minutes, making it Ideal for harsh environments.
How does the connector ensure compatibility with standard cabling?
It is designed for 22AWG connector cables, allowing seamless integration with standard wiring systems used in industrial applications.
Can this connector withstand high temperatures?
Yes, it operates within a temperature range of -20°C to +80°C, making it suitable for high-temperature applications without risk of failure.
Related links
- Molex Circular Connector Front Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Rear Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Plug IP67 Micro-Change Series
