Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 bag of 24 units)*

€351.12

(exc. VAT)

€431.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
24 - 96€14.63€351.12-
120 - 216€14.223€341.352%
240 +€13.838€332.115%

*price indicative

RS Stock No.:
174-6472
Mfr. Part No.:
120065-2253
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy