Molex Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 174-6481
- Mfr. Part No.:
- 120006-0009
- Manufacturer:
- Molex
Subtotal (1 bag of 24 units)*
€320.64
(exc. VAT)
€394.32
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | €13.36 | €320.64 |
*price indicative
- RS Stock No.:
- 174-6481
- Mfr. Part No.:
- 120006-0009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex Electronics Right Angle M12 to Unterminated Industrial Automation Cable Assembly
The Molex 120006 series M12 to unterminated right angle industrial automation cable assembly comes with a 3 core 10m cable. The Micro-Change (M12) single-ended 3-pole PVC cordset, has a female (90°) to pigtail connection and has a cross-sectional area of 0.34mm².
Features and Benefits
• Compact
• Multicore
• Polyvinyl chloride PVC sheath material
• Rugged
• Sealed
• Unshielded cable
Applications
• Sensor/actuator connectivity in industrial control applications
Certifications
• IP67 rated
Related links
- Molex Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Molex Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Brad from Molex Female 3 way M12 5 m
- Brad from Molex Female M8 10 m
