RS PRO Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7838
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.50 | - |
| 10 - 19 | €16.85 | 3% |
| 20 - 49 | €16.26 | 7% |
| 50 - 99 | €15.70 | 10% |
| 100 + | €15.17 | 13% |
*price indicative
- RS Stock No.:
- 174-7838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
RS PRO Straight M12 to Unterminated Industrial Automation Cable Assembly, 4 Cores, 5 m
This RS PRO cable assembly allows you to create a custom connection for your industrial automation equipment. One end features an M12 male plug to fit standard components while the other end is unterminated and partially stripped, so you can alter the connection to suit your specific needs.
This cable features a knurled and hexagonal combination nut that secures the connection and stops it from coming loose unexpectedly. The protective sheath is made of polyvinyl chloride (PVC), a lightweight but durable material that's highly resistant to abrasion and corrosion. This ensures the unit is long-lasting and reliable.
The cable has an Ingress Protection (IP) rating of IP67, so it's completely sealed against dust particles and can withstand submersion in up to 1 m of water for 30 minutes. Its operating temperature range of -25°C to +85°C means it can tolerate extreme conditions and outdoor environments.
Features and Benefits
• American Wire Gauge size of 22 AWG
• Round cable shape
• Copper conductor material
• Connector A is an M12 straight male plug
• Four contacts
• Connector B is unterminated
• Cross-sectional area of 0.34 mm²
• Current rating of 4 A
• IP67 rating (dust-tight and sealed against 1 m of water)
• Length of 5 m
• Minimum bend radius of 10 x 15 mm
• Four cores
• Oil-resistant
• Operating temperature range of -25°C to +85°C
• Outer diameter of 15 mm
• Polyvinyl chloride (PVC) outer sheath material
• Black sheath colour
• Polyurethane (PUR) sheath material
• Unshielded
• cLus certified
• Meets Canadian Standards Association (CSA), DIN VDE 0298-4, EN 60529, IEC 60664-1, Underwriter Laboratories (UL) safety standards for low-voltage insulated cables
• Voltage rating of 250 V AC/DC
Related links
- RS PRO Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 4 way M12 to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
