RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-1160
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€14.73
(exc. VAT)
€18.12
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 16 December 2026
- Plus 45 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.73 | - |
| 5 - 9 | €14.01 | €3.60 |
| 10 - 49 | €13.26 | €14.70 |
| 50 + | €11.81 | €146.00 |
*price indicative
- RS Stock No.:
- 877-1160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Related links
- RS PRO Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 2 m
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
