RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7851
- Distrelec Article No.:
- 304-04-035
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.00 |
| 10 - 19 | €13.93 |
| 20 - 49 | €12.66 |
| 50 - 99 | €11.60 |
| 100 + | €11.21 |
*price indicative
- RS Stock No.:
- 174-7851
- Distrelec Article No.:
- 304-04-035
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V ac, 125V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V ac, 125V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
RS PRO Straight M12 to Unterminated Industrial Automation Cable Assembly, 5 Cores, 5 m
If you need a versatile way to connect industrial ethernet cables or factory automation equipment to your electronic components, choose this RS PRO M12 cable assembly. One end is a partially-stripped unterminated wire, so you can customise the connection to suit your specific equipment.
The cable's integrated corrugated conduit locking system on the M12 end reinforces the wire so it can withstand heavy industrial use. Once you've securely connected it with the knurled and hexagonal combination nut, the cable is well-protected from harsh and demanding environments.
The product has an Ingress Protection (IP) rating of IP67, meaning it can operate for up to 30 minutes in 1 m of water. The polyurethane (PUR) sheath material is corrosion-resistant and provides extra strength and durability.
Features and Benefits
• American Wire Gauge size of 22 AWG
• Round cable shape
• Copper conductor material
• Connector A is an M12 straight female socket
• Five contacts
• Connector B is unterminated
• Cross sectional area of 0.34 mm²
• Current rating of 4 A
• IP67 rating (dust-tight and sealed against water jets)
• Length of 5 m
• Minimum bend radius of 10 x 15 mm
• Five cores
• Oil-resistant
• Operating temperature range of -25°C to +85°C
• Outer diameter of 15 mm
• Polyvinyl chloride (PVC) outer sheath material
• Black sheath colour
• Polyurethane (PUR) sheath material
• Unshielded
• cLus certified
• Meets Canadian Standards Association (CSA), DIN VDE 0298-4, EN 60529, IEC 60664-1, Underwriter Laboratories (UL) safety standards for low-voltage insulated cables
• Voltage rating of 125 V AC/DC
Related links
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Female Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
