RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€41.67

(exc. VAT)

€51.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€41.67-
10 - 24€39.175%
25 - 49€36.8311%
50 +€33.8818%

*price indicative

RS Stock No.:
186-3117
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Connector Assembly


The RS PRO pre-wired connector assembly has a straight orientation and M8 female connection with 4 core PUR multi-strand cable. This connector’s voltage rating is 30V and the current rating is up to 4A per contact. The connector grip body is made from polyurethane with brass nickel plated coupling nut and neoprene O-ring.

Features and Benefits


• Cable length is 5m

• Insulation resistance is greater than or equal to 100Mohm

• PNP output type

• Status indicator

• Un-terminated and partially stripped wire

Applications


• Automation and sensor equipment

• Industrial machinery

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy