RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7879
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.10
(exc. VAT)
€24.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.10 |
*price indicative
- RS Stock No.:
- 174-7879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
- COO (Country of Origin):
- DE
M12, 4 pole, 0°, male connector to M12, 4 pole, 90°, female connector lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7879)
5 Metres (RS 174-7880)
Related links
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 to Female 4 way Straight Sensor Actuator Cable, 5 m
- BALLUFF Male 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
