Amphenol Industrial Female 6 way X-LOK (2+4)PIN F CONN F PIN to Female Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9274
- Mfr. Part No.:
- BBD-06AFFM-QL8F01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.78 |
*price indicative
- RS Stock No.:
- 174-9274
- Mfr. Part No.:
- BBD-06AFFM-QL8F01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | UL21996 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type A | X-LOK (2+4)PIN F CONN F PIN | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V dc, 300V dc | |
| Standards/Approvals | UL21996, UL Recognized | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series UL21996 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type A X-LOK (2+4)PIN F CONN F PIN | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V dc, 300V dc | ||
Standards/Approvals UL21996, UL Recognized | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol BBD series, 6 pins, straight X-Lok to unterminated connector with 1m cable length has female connector gender and current rating of 10+5A.
Nylon+GF housing
IP68 mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Related links
- Amphenol Industrial Female 6 way X Lock B size to Female Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Circular Connector Cable Socket X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket X-LOK Series
- Amphenol Industrial Female 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Circular Connector Rear Plug IP68, X-LOK Series
