Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9278
- Mfr. Part No.:
- DCD-12AFMM-QL8F01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€32.04
(exc. VAT)
€39.41
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.04 |
*price indicative
- RS Stock No.:
- 174-9278
- Mfr. Part No.:
- DCD-12AFMM-QL8F01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | DCD-12AFMM-QL8FXX | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Connector Type A | Female Connector | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V dc, 300V dc | |
| IP Rating | IP68 | |
| Standards/Approvals | UL21996, UL Recognized | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series DCD-12AFMM-QL8FXX | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Connector Type A Female Connector | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V dc, 300V dc | ||
IP Rating IP68 | ||
Standards/Approvals UL21996, UL Recognized | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial straight X-Lok to unterminated connecter is a female multicore cable with 13.5mm of diameter.
Operating Temperature: -40°C to +105°C
Related links
- Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X-LOK (2+4)PIN F CONN F PIN to Female Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way X Lock C size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Connector Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
