Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9280
- Mfr. Part No.:
- DCD-12AFMM-QR8F01
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9280
- Mfr. Part No.:
- DCD-12AFMM-QR8F01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | DCD-12AFMM-QR8FXX | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 12 | |
| Connector Type A | Female Connector | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V dc, 300V dc | |
| IP Rating | IP68 | |
| Standards/Approvals | UL21996, UL Recognized | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series DCD-12AFMM-QR8FXX | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 12 | ||
Connector Type A Female Connector | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V dc, 300V dc | ||
IP Rating IP68 | ||
Standards/Approvals UL21996, UL Recognized | ||
- COO (Country of Origin):
- CN
The Amphenol DCD series, 12 pins, straight X-Lok to unterminated connector with 1m cable length have female connector gender and current rating of 20+5A.
Nylon+GF housing
IP68 mated waterproof rating
Copper alloy, gold & Ni plated male pin
Temperature ranges between -40℃ to 105℃
Related links
- Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Female Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way X Lock C size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Connector Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1 m
