HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€37.39

(exc. VAT)

€45.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.39

*price indicative

RS Stock No.:
175-1765
Mfr. Part No.:
2134C700477010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

Circular connectors M8

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

IP Rating

IP67

Standards/Approvals

RoHS

Coding

D

COO (Country of Origin):
DE

HARTING Straight M8 to Unterminated Industrial Automation Cable Assembly


The HARTING straight M8 to unterminated industrial automation cable assembly with connector and a 4 core 1m cable from the circular connectors M8 series. This connector features a robust metal housing with continuous shielding and can supply devices with 100 Mbit/s fast Ethernet.

Features and Benefits


• 30% smaller compared to M12 D code solution

• Ability to reduce size of the PCB

• Fully shielded

• Single cable for both power and data

• Power over Ethernet compatible

• Reliable Ethernet communication

• Simplified and faster installation

• Space saving

Applications


• Car audio components

• Construction machinery

• Hydraulics

• Pneumatics and lift stations

• Spacecraft environments

• Coil installation

• Automation control of cranes

• Aviation

• Ventilation systems

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy