ABB Female 5 way M12 Female to Unterminated Free End Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.20

(exc. VAT)

€43.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€35.20
5 - 9€33.43
10 - 24€31.68
25 - 49€29.92
50 +€28.20

*price indicative

RS Stock No.:
733-2496
Mfr. Part No.:
2TLA020056R1000 M12-C101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Pluto

Product Type

Cable

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12 Female

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

24V

Standards/Approvals

EN 50178, EN 61496-1/Type 4, EN 61508/SIL 3, EN 954-1/Category 4, EN ISO 13849-1/PL e, EN ISO 574/Type lllc, EN ISO 60204-1, EN ISO 62061/SIL 3, TÜV Rheinland

IP Rating

IP20, IP40

ABB Pluto Series Cable, 10m Cable Length, Black Jacket - 2TLA020056R1000 M12-C101


This cable provides a robust connection solution for safety and control circuits in industrial environments. It combines a female M12 Interface with an open free end to link sensors, encoders or safety devices to control equipment, operating at low-voltage levels and intended for use where defined protection ratings are required.

Features and Benefits:


• Five-contact M12 female connector enables secure signal transmission
• 24V rating suited to common industrial control systems
• PVC outer jacket offers chemical and abrasion resistance
• Available in a 10 m length to bridge equipment layouts
• Designed to meet multiple safety and functional standards

Applications


• Suitable for linking safety light curtains to controllers
• Ideal for connecting safety encoders in machine tools
• Used with automation sensors in assembly lines
• Can be used for wiring emergency-stop circuits to PLC inputs

What connector arrangement is provided at the cable ends?


One end terminates in a five-contact female M12 connector while the opposite end is left unterminated for direct field wiring.

Which environmental protection levels does the cable offer?


The cable is specified with IP20 and IP40 ratings for use in indoor enclosures and protected machine housings.

What material composes the external sheath and what is its practical effect?


The jacket is MADE from polyvinyl chloride, which provides resistance to oils, mild chemicals and mechanical wear in industrial settings.

Which safety and functional standards has the product been assessed against?


It has assessments covering electrical and machine-safety norms including EN 50178, EN 61496-1/Type 4, EN 61508/SIL3, EN 954-1/Category 4, EN ISO 13849-1/PL e, EN ISO 574/Type IIIc, EN ISO 60204-1, EN ISO 62061/SIL3 and TÜV Rheinland certification.

Note

Unused ports on the Tina 4A and 8A must be blanked by using a Tina 1A blanking plug.

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy