Telemecanique Sensors Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 177-8844
- Mfr. Part No.:
- XZCPV11V12L10
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€45.12
(exc. VAT)
€55.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.12 |
*price indicative
- RS Stock No.:
- 177-8844
- Mfr. Part No.:
- XZCPV11V12L10
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V, 75V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V, 75V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
Pre-wired connectors XZ - straight female - M12 - 5 pins - cable PVC 10m
Related links
- Telemecanique Sensors Female 5 way Straight to Female M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Telemecanique Sensors Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 300 mm
- Telemecanique Sensors Female 5 way M12 25 m
- Telemecanique Sensors Female 3 way M12 to Female M12 Sensor Actuator Cable, 10 m
