Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 177-8909
- Mfr. Part No.:
- XZCR1111064D5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 177-8909
- Mfr. Part No.:
- XZCR1111064D5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS | ||
Series connection jumper - 2 straight M12 - Female/Female con - 5m - 5 pins
Related links
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Telemecanique Sensors Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 300 mm
- Telemecanique Sensors Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way M12 25 m
- Telemecanique Sensors Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Female M12 Sensor Actuator Cable, 10 m
