Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 182-0172
- Mfr. Part No.:
- M12A-08PMMS-SF8B20
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0172
- Mfr. Part No.:
- M12A-08PMMS-SF8B20
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 2m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Connector 1 Housing Gender | Male | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 24 AWG | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.25 mm² | ||
Length 2m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Coding A | ||
Current Rating 2 A | ||
Voltage Rating 30 V ac/dc | ||
IP Rating IP68, IP69K | ||
Connector 1 Housing Gender Male | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 24 AWG | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Male 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Female 17 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 17 way M12 to Female Unterminated Sensor Actuator Cable, 200 mm
