Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 300 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.97-
10 - 24€15.224%
25 - 49€14.2111%
50 - 99€13.0618%
100 +€12.0624%

*price indicative

RS Stock No.:
182-0406
Mfr. Part No.:
M12A-08PMMS-SH8B30
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

PVC

Cable Length

300mm

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP68, IP69K

Standards/Approvals

UL1061

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12A-08PMMS-SH8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy