Amphenol Industrial Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0180
- Mfr. Part No.:
- M12A-04PFFC-SF8B15
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 500 units)**
€2,802.01
(exc. VAT)
€3,446.47
(inc. VAT)
Temporarily out of stock - back order for despatch 20-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €2,802.01 | €5.604 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.15
(exc. VAT)
€11.25
(inc. VAT)
- RS Stock No.:
- 182-0180
- Mfr. Part No.:
- M12A-04PFFC-SF8B15
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Series | M12 | |
Cross Sectional Area | 0.34 mm² | |
Length | 1.5m | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 | Unterminated | |
Coding | A | |
Voltage Rating | 250 V ac/dc | |
Current Rating | 4 A | |
IP Rating | IP68, IP69K | |
Conductor Material | Copper | |
American Wire Gauge | 22 AWG | |
Minimum Operating Temperature | -25°C | |
Connector 1 Housing Gender | Female | |
Operating Temperature Range | -25 → +85 °C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.34 mm² | ||
Length 1.5m | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding A | ||
Voltage Rating 250 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP68, IP69K | ||
Conductor Material Copper | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -25°C | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -25 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Amphenol Industrial Straight Female 4 way M12 to Unterminated...
- Amphenol Industrial Straight Female 4 way M12 to Unterminated...
- Amphenol Industrial Straight Female 5 way M12 to Unterminated...
- Amphenol Industrial Straight Female 12 way M12 to Unterminated...
- Amphenol Industrial Straight Female 8 way M12 to Unterminated...
- Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor...
- Amphenol Industrial Straight Female 10 way M12 to Unterminated...
- Amphenol Industrial Straight Female 5 way M12 to Unterminated...