- RS Stock No.:
- 182-0188
- Mfr. Part No.:
- M12A-05PFFC-SF8B15
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price 1 Bag of 500
€3,172.85
(exc. VAT)
€3,902.61
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €3,172.85 | €6.346 |
*price indicative |
- RS Stock No.:
- 182-0188
- Mfr. Part No.:
- M12A-05PFFC-SF8B15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-05PFFC-SF8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 60 V ac/dc |
IP Rating | IP68, IP69K |
Standards Met | UL Recognized, UL1061 |
Maximum Operating Temperature | +85°C |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 182-0188
- Mfr. Part No.:
- M12A-05PFFC-SF8B15
- Manufacturer:
- Amphenol Industrial