Amphenol Industrial Straight to Sensor Actuator Cable
- RS Stock No.:
- 182-0514
- Mfr. Part No.:
- M12A-10PFFS-SH8B15
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0514
- Mfr. Part No.:
- M12A-10PFFS-SH8B15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type A | Straight | |
| Product Type | Sensor Actuator Cable | |
| Coding | A | |
| IP Rating | IP68, IP69K | |
| Series | M12 | |
| Standards/Approvals | UL1061, UL Recognized | |
| Voltage | 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type A Straight | ||
Product Type Sensor Actuator Cable | ||
Coding A | ||
IP Rating IP68, IP69K | ||
Series M12 | ||
Standards/Approvals UL1061, UL Recognized | ||
Voltage 30 V ac/dc | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-10PFFS-SH8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 150mm
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Straight Male 6 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
