Amphenol Industrial Female 10 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0367
- Mfr. Part No.:
- M12A-10PFFS-SF8C15
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.27 | - |
| 10 - 24 | €16.45 | 4% |
| 25 - 49 | €15.35 | 11% |
| 50 - 99 | €14.10 | 18% |
| 100 + | €13.06 | 24% |
*price indicative
- RS Stock No.:
- 182-0367
- Mfr. Part No.:
- M12A-10PFFS-SF8C15
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 10 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | UL1061, UL Recognized | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 10 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP68, IP69K | ||
Standards/Approvals UL1061, UL Recognized | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-10PFFS-SF8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Male 8 way Straight to Unterminated 8 way Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 12 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
