Amphenol Industrial Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-0502
Mfr. Part No.:
M12T-04PMMS-SF8B30
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

TPE

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V dc

Standards/Approvals

UL1015, UL Recognized

IP Rating

IP68

Coding

T

COO (Country of Origin):
CN
The Amphenol Industrial M12T-04PMMS-SF8B30 is M12 series male 300m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy