Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.09

(exc. VAT)

€17.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.09
10 - 24€13.36
25 - 49€13.00
50 +€12.65

*price indicative

RS Stock No.:
219-7436
Distrelec Article No.:
301-86-708
Mfr. Part No.:
M12D-04BMMM-PL8D03
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12D-XXBMMM-PL8BXX

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free End

IP Rating

IP67, IP68, IP69K

Standards/Approvals

RoHS

Coding

D

COO (Country of Origin):
CN
The Amphenol Industrial M12 D code push-pull over molding cable has 4 pins male connector. It is non shielded and made of PVC. The length of the cable is 3m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy