Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-0513
- Mfr. Part No.:
- M12A-04BMMM-SR8D01
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.04 |
| 10 - 24 | €9.58 |
| 25 - 49 | €8.94 |
| 50 - 99 | €8.23 |
| 100 + | €7.56 |
*price indicative
- RS Stock No.:
- 182-0513
- Mfr. Part No.:
- M12A-04BMMM-SR8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL2517, UL Recognized | |
| IP Rating | IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL2517, UL Recognized | ||
IP Rating IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-04BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Sheath Colour: Black
IP Rating: IP68, IP69K
Sheath Material: Polyurethane PUR
Related links
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
